357-024-427-102

Heilind Number:EDA357-024-427-102
Manufacturer:EDAC
Manufacturer Number:357-024-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-427-102

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector ( 357-024-427-102). Designed for precision and reliability, this connector features 24 positions in a single row, ensuring seamless communication between boards. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and efficient PCB layout. The copper alloy contact material provides optimal conductivity, while the black color adds a sleek and professional look to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in our Card Edge Connector to streamline your electronic connections and elevate your PCB projects.