357-024-427-103

Heilind Number:EDA357-024-427-103
Manufacturer:EDAC
Manufacturer Number:357-024-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-427-103

Detailed Description

Introducing our 357-024-427-103 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. With its sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks sleek but also offers reliable performance. Featuring a single row layout with 24 copper alloy contacts, it ensures stable connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing make installation a breeze. Designed for versatility, it operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of environments. Trust in the quality and precision of this connector for all your PCB connection needs.