357-024-427-104

Heilind Number:EDA357-024-427-104
Manufacturer:EDAC
Manufacturer Number:357-024-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-427-104

Detailed Description

Introducing our 357-024-427-104 Card Edge Connector, a high-performance solution designed for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector is not only reliable but also visually appealing. With a single row configuration and a pitch of .156 inches, it offers precise alignment for up to 24 positions, ensuring seamless data and power transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.