357-024-427-107

Heilind Number:EDA357-024-427-107
Manufacturer:EDAC
Manufacturer Number:357-024-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-427-107

Detailed Description

Upgrade your PCB connectivity with our 357-024-427-107 Card Edge Connector. Designed for high-performance applications, this sleek black connector features a single row layout with 24 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. With a 5A amperage rating and .156-inch pitch, it ensures efficient power transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for secure and efficient data transfer in your electronic projects.