357-024-427-108

Heilind Number:EDA357-024-427-108
Manufacturer:EDAC
Manufacturer Number:357-024-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-427-108

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamlessly connecting your PCBs. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector not only offers enhanced aesthetics but also guarantees high performance. With a single row design and a pitch of .156 inches, it accommodates 24 positions with ease, making it perfect for a wide range of applications. The contact material, copper alloy, ensures optimal conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its 5A amperage rating and impeccable construction for seamless and efficient board-to-board connections. Elevate your PCB assembly with our Card Edge Connector, a true mark of quality and reliability.