357-024-427-158

Heilind Number:EDA357-024-427-158
Manufacturer:EDAC
Manufacturer Number:357-024-427-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-427-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-427-158

Detailed Description

Experience seamless connectivity with our Card Edge Connector, featuring a sleek black design that adds a touch of sophistication to your electronic projects. Engineered for optimal performance, this connector is capable of handling up to 5A of current, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance for peace of mind in any application. With a single row configuration and 24 positions, it provides ample connectivity options for your PCB assembly. The copper alloy contact material guarantees high conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise and secure mating. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, is the perfect choice for seamless board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it meets the demands of various environments with ease. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.