357-024-427-178

Heilind Number:EDA357-024-427-178
Manufacturer:EDAC
Manufacturer Number:357-024-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-427-178

Detailed Description

Introducing the 357-024-427-178 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a striking black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row housing and 24 copper alloy contacts, it offers efficient power transmission with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation provides versatility in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and high-quality PCB connections. Upgrade your connectivity game with the 357-024-427-178 Card Edge Connector.