357-024-431-101

Heilind Number:EDA357-024-431-101
Manufacturer:EDAC
Manufacturer Number:357-024-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-431-101

Detailed Description

Upgrade your connectivity with our Card Edge Connector, SKU 357-024-431-101. Designed for durability and performance, this sleek black connector features a single row with 24 positions, providing ample room for secure connections. With a high amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees robust construction and optimal signal integrity. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.