357-024-431-103

Heilind Number:EDA357-024-431-103
Manufacturer:EDAC
Manufacturer Number:357-024-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-431-103

Detailed Description

Introducing our 357-024-431-103 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a single row design and 24 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Engineered for versatility, this connector boasts a straight mount orientation and an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.