357-024-431-104

Heilind Number:EDA357-024-431-104
Manufacturer:EDAC
Manufacturer Number:357-024-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-431-104

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-024-431-104. Designed for seamless board-to-board PCB connections, this connector boasts unparalleled reliability and durability. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures a professional aesthetic but also guarantees exceptional fire resistance. With a current rating of 5A, copper alloy contacts, and a pitch of .156 inches, it offers optimal conductivity for your electronic devices. Featuring 24 positions in a single row configuration, this connector is perfect for applications requiring multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various environments. Trust in the 357-024-431-104 for seamless and efficient interconnect solutions.