357-024-431-107

Heilind Number:EDA357-024-431-107
Manufacturer:EDAC
Manufacturer Number:357-024-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-431-107

Detailed Description

Revolutionize your PCB connectivity with our cutting-edge Card Edge Connector ( 357-024-431-107). Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 24 positions, it offers seamless connectivity for your circuit boards. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, the connector features a straight mount orientation, perfect for a variety of PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for even the most demanding environments. Trust in our Card Edge Connector to deliver reliable and efficient performance, meeting the highest industry standards for quality and innovation.