357-024-431-108

Heilind Number:EDA357-024-431-108
Manufacturer:EDAC
Manufacturer Number:357-024-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-431-108

Detailed Description

Introducing our Card Edge Connector, designed for seamless connectivity in PCB applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both durability and safety. With a single row design and 24 positions, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic devices. Its straight mount orientation simplifies installation, making it a versatile and essential component for any PCB assembly project. Trust in the superior quality and performance of our Card Edge Connector for seamless and secure board-to-board connections.