357-024-431-112

Heilind Number:EDA357-024-431-112
Manufacturer:EDAC
Manufacturer Number:357-024-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-431-112

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a low amperage rating of 5 A and contact material crafted from Copper Alloy, you can trust in the secure and efficient transfer of power and data. Its single-row design with 24 positions and a pitch of .156 inches offers easy integration into your PCB setup. The straight mount orientation and .2-inch row spacing further enhance the connectivity options. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries like telecommunications, automotive, and aerospace. Elevate your connectivity game with this essential component, available now in our comprehensive range of PCB connectors.