357-024-431-158

Heilind Number:EDA357-024-431-158
Manufacturer:EDAC
Manufacturer Number:357-024-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-431-158

Detailed Description

Introducing our Card Edge Connector, a sleek and versatile solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing that guarantees durability and safety. With a single row layout and a pitch of .156 inches, it offers precise alignment for up to 24 positions, perfect for various applications. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in its 5A amperage capacity and .2-inch row spacing to deliver consistent power and signal transmission. Elevate your PCB connectivity with this essential component, a must-have in any electronic assembly project.