357-024-431-168

Heilind Number:EDA357-024-431-168
Manufacturer:EDAC
Manufacturer Number:357-024-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-431-168

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board connectivity in electronic systems. Designed for precision and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and 24 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from high-quality Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector enables precise alignment and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in varying conditions. Trust in the 357-024-431-168 to deliver superb performance and longevity in all your connectivity needs. Elevate your electronic designs with this top-of-the-line card edge connector.