357-024-431-178

Heilind Number:EDA357-024-431-178
Manufacturer:EDAC
Manufacturer Number:357-024-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-431-178

Detailed Description

Introducing our 357-024-431-178 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offering exceptional protection and quality. With a single row design and 24 positions, it ensures seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 5 A. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our Card Edge Connector to deliver uncompromising performance and connectivity for your PCB assembly needs.