357-024-440-201

Heilind Number:EDA357-024-440-201
Manufacturer:EDAC
Manufacturer Number:357-024-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-440-201

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Engineered for reliability and efficiency, this connector features two rows of 24 positions each, ensuring secure and stable contact. The housing, made of UL 94V-0 rated Thermoplastic Polyester, guarantees exceptional durability and safety. Crafted with precision, the contacts are constructed from Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for optimal signal transmission. Designed for versatility, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.