357-024-440-202

Heilind Number:EDA357-024-440-202
Manufacturer:EDAC
Manufacturer Number:357-024-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-440-202

Detailed Description

Introducing the 357-024-440-202 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimum performance and durability, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring reliable operation in any environment. With 24 positions spread across 2 rows, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient and secure data transmission, while the 5A amperage rating ensures compatibility with various power requirements. With a pitch of .156 inches and row spacing of .2 inches, precise and stable connections are maintained. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and consumer electronics applications. Trust in the 357-024-440-202 for superior performance and lasting connectivity.