357-024-440-203

Heilind Number:EDA357-024-440-203
Manufacturer:EDAC
Manufacturer Number:357-024-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-440-203

Detailed Description

Introducing our Card Edge Connector, a high-performance component designed for seamless board-to-board PCB connections. Crafted with precision and reliability in mind, this connector features a sleek black finish that not only enhances aesthetics but also ensures durability. With a 5A amperage rating, it is capable of handling power-intensive applications with ease. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees compliance with safety standards, while the copper alloy contact material guarantees optimal conductivity. With two rows and 24 positions, this connector offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Trust in our Card Edge Connector for seamless and reliable board-to-board connections in your electronic projects.