357-024-440-204

Heilind Number:EDA357-024-440-204
Manufacturer:EDAC
Manufacturer Number:357-024-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-440-204

Detailed Description

Introducing our robust and reliable Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. With a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, this connector not only offers a high level of durability but also meets stringent safety standards. Featuring two rows of 24 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient data transmission. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in even the harshest environments. Trust in the superior quality and performance of our Card Edge Connector for all your connectivity needs.