357-024-440-207

Heilind Number:EDA357-024-440-207
Manufacturer:EDAC
Manufacturer Number:357-024-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-440-207

Detailed Description

Introducing our 357-024-440-207 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector boasts a robust construction, with a housing made of UL 94V-0 Thermoplastic Polyester ensuring durability and safety. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer seamless connectivity for up to 24 positions. Designed for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Trust in the 357-024-440-207 for efficient and secure board-to-board PCB connections.