357-024-440-208

Heilind Number:EDA357-024-440-208
Manufacturer:EDAC
Manufacturer Number:357-024-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-440-208

Detailed Description

Upgrade your PCB connections with our sleek and reliable Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers seamless connectivity for up to 24 positions. The straight mount orientation allows for easy installation on your board, while its wide operating temperature range of -40 to 105 °C guarantees functionality in any environment. Trust in the quality and efficiency of this connector to enhance the performance of your electronic devices.