357-024-440-258

Heilind Number:EDA357-024-440-258
Manufacturer:EDAC
Manufacturer Number:357-024-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-440-258

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black design that adds a touch of sophistication to any electronic assembly. Meeting stringent industry standards, it boasts a 5A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With 24 gold-plated copper alloy contacts, this connector ensures reliable signal transmission and longevity. Its dual-row design, with a pitch of .156 inches and row spacing of .2 inches, offers optimal connectivity for complex PCB layouts. Whether used in telecommunications, industrial automation, or consumer electronics, this connector guarantees high performance even in harsh environments, with an operating temperature range of -40 to 105°C. Trust in the quality and versatility of our Card Edge Connector for all your PCB interconnection needs.