357-024-440-268

Heilind Number:EDA357-024-440-268
Manufacturer:EDAC
Manufacturer Number:357-024-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-440-268

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, SKU 357-024-440-268. Designed for high-performance applications, this sleek black connector features two rows of 24 positions each, ensuring seamless and reliable board-to-board connection. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting durability and excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its straight mount orientation and 5A amperage rating for secure and efficient power delivery. Upgrade your connectivity solutions with this essential component, available in our extensive range of products.