357-024-440-278

Heilind Number:EDA357-024-440-278
Manufacturer:EDAC
Manufacturer Number:357-024-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-440-278

Detailed Description

Introducing our 357-024-440-278 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a striking black color and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, it offers a total of 24 positions with a pitch of .156 inches. The straight mount orientation and precise .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in the 357-024-440-278 for seamless and efficient PCB connectivity.