357-024-441-101

Heilind Number:EDA357-024-441-101
Manufacturer:EDAC
Manufacturer Number:357-024-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-441-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-024-441-101. Designed for seamless integration, this sleek black connector boasts a high amperage rating of 5 A, ensuring reliable power transmission. Its single row layout with 24 positions offers ample space for intricate board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise alignment on your circuit board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Elevate your electronic assemblies with this essential component, a must-have in the world of modern connectivity.