357-024-441-102

Heilind Number:EDA357-024-441-102
Manufacturer:EDAC
Manufacturer Number:357-024-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-441-102

Detailed Description

Introducing our 357-024-441-102 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for maximum performance, this connector boasts a single row design with 24 positions, ensuring seamless integration into your circuit layout. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees long-lasting durability and efficient conductivity. The black color adds a sleek touch to your assembly, while the straight mount orientation offers easy installation. With a pitch of .156 inches and row spacing of .2 inches, precise connections are achieved every time. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for all your board-to-board PCB connectivity needs.