357-024-441-103

Heilind Number:EDA357-024-441-103
Manufacturer:EDAC
Manufacturer Number:357-024-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-441-103

Detailed Description

Introducing our 357-024-441-103 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a single row layout with 24 positions, ensuring seamless communication between boards. Its black UL 94V-0 Thermoplastic Polyester housing not only offers a professional aesthetic but also guarantees fire safety compliance. Crafted with high-performance copper alloy contacts, it provides a secure and efficient electrical connection, with a rated amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is ideal for diverse applications in industries such as telecommunications, automotive, and industrial automation. Trust in the quality and performance of our Card Edge Connector to elevate your PCB assembly projects.