357-024-441-104

Heilind Number:EDA357-024-441-104
Manufacturer:EDAC
Manufacturer Number:357-024-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-441-104

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless connectivity in high-performance electronic devices. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The single-row design with 24 positions offers ample connectivity options, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient PCB integration. Engineered for versatility, it boasts a straight mount orientation, making it easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality and performance for seamless board-to-board connections in your next project.