357-024-441-107

Heilind Number:EDA357-024-441-107
Manufacturer:EDAC
Manufacturer Number:357-024-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-441-107

Detailed Description

Introducing our Black Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Engineered for optimal performance, this connector boasts a high amperage rating of 5 A, making it suitable for a wide range of applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 24 positions, it offers ample connectivity options. The contact material is Copper Alloy, known for its excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. This connector is mountable in a straight orientation, making installation a breeze. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Trust in the quality and versatility of this Card Edge Connector for your PCB connectivity needs.