357-024-441-108

Heilind Number:EDA357-024-441-108
Manufacturer:EDAC
Manufacturer Number:357-024-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-441-108

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in PCB assemblies. Crafted from UL 94V-0 Thermoplastic Polyester housing, this connector guarantees exceptional durability and reliability. With a sleek black finish, it not only adds a touch of sophistication to your design but also meets stringent industry standards. Boasting a single row configuration with 24 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in the performance and quality of our Card Edge Connector for your next project.