357-024-441-112

Heilind Number:EDA357-024-441-112
Manufacturer:EDAC
Manufacturer Number:357-024-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-441-112

Detailed Description

Introducing our high-performance Card Edge Connector for seamless board-to-board PCB connections. Engineered for reliability and durability, this connector features 24 gold-plated copper alloy contacts in a single row layout, ensuring superior connectivity. The black housing, made of UL 94V-0 thermoplastic polyester, offers excellent flame retardancy and protection. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient performance. Elevate your PCB design with this essential component, meeting the highest standards of quality and performance.