357-024-441-168

Heilind Number:EDA357-024-441-168
Manufacturer:EDAC
Manufacturer Number:357-024-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-441-168

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a sleek black color and is engineered to handle up to 5A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 24 positions, it offers efficient data transfer in various electronic applications. The copper alloy contact material ensures reliable signal transmission, while the .156" pitch and .2" row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its straight mount orientation and high-quality construction to deliver consistent performance in demanding environments. Elevate your PCB design with this essential connector, now available in our comprehensive range of products.