357-024-441-178

Heilind Number:EDA357-024-441-178
Manufacturer:EDAC
Manufacturer Number:357-024-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-441-178

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in your PCB setups. This sleek and durable connector, featuring a striking black color, boasts a high amperage rating of 5 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees both safety and reliability. With 24 positions spread across a single row, this connector offers ample connectivity options. Its precise pitch of .156 inches and row spacing of .2 inches ensure optimal performance. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and efficiency of our Card Edge Connector to elevate the connectivity of your PCB systems.