357-024-442-201

Heilind Number:EDA357-024-442-201
Manufacturer:EDAC
Manufacturer Number:357-024-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-442-201

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each rated for 5 A, you can trust in efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the 24 positions offer ample connectivity options. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component, a must-have in any electronic setup. Explore our full range of connectors for all your connectivity needs.