357-024-442-202

Heilind Number:EDA357-024-442-202
Manufacturer:EDAC
Manufacturer Number:357-024-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-442-202

Detailed Description

Introducing our cutting-edge Card Edge Connector, setting a new standard in reliable electrical connectivity on PCBs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 24 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector guarantees efficient power transfer at an amperage of 5 A. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Trust in the superior quality and performance of this essential component for your PCB assembly needs.