357-024-442-203

Heilind Number:EDA357-024-442-203
Manufacturer:EDAC
Manufacturer Number:357-024-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-442-203

Detailed Description

Introducing our 357-024-442-203 Card Edge Connector, a cutting-edge solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable connectivity for up to 24 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Ideal for various applications, from consumer electronics to industrial machinery, this connector sets a new standard in efficiency and connectivity. Upgrade your PCB connections with the 357-024-442-203 and experience seamless performance like never before.