357-024-442-204

Heilind Number:EDA357-024-442-204
Manufacturer:EDAC
Manufacturer Number:357-024-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-442-204

Detailed Description

Introducing our 357-024-442-204 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector features two rows of 24 positions each, providing ample compatibility for your electronic projects. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in a wide range of operating environments. Crafted with copper alloy contacts, it guarantees excellent conductivity and signal integrity. Whether you're working on industrial machinery or consumer electronics, this connector, with a 5A amperage rating, is up to the task. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures reliable performance even in harsh conditions. Trust in our Card Edge Connector for seamless and efficient board-to-board connections in your designs.