357-024-442-207

Heilind Number:EDA357-024-442-207
Manufacturer:EDAC
Manufacturer Number:357-024-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-442-207

Detailed Description

Introducing our Card Edge Connector, designed for seamless connection in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts offering 24 positions, it provides ample connectivity for your PCBs. The black color adds a sleek touch to your design, while the .156-inch pitch and .2-inch row spacing make installation easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to last. Trust in its straight mount orientation for a secure fit. Perfect for various applications in the electronics industry, this connector is a key component in ensuring smooth and efficient connectivity. Elevate your devices with the quality and reliability of our Card Edge Connector.