357-024-442-212

Heilind Number:EDA357-024-442-212
Manufacturer:EDAC
Manufacturer Number:357-024-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-442-212

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for reliable and efficient performance. This sleek black connector boasts a high amperage rating of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in one. With two rows of copper alloy contacts, featuring a .156" pitch and .2" row spacing, it ensures precise and secure connections. The 24 positions allow for versatile connectivity options. Whether you need a straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers. Trust in our top-of-the-line product to streamline your PCB setups seamlessly. Available now in our PCB Connectors category.