357-024-442-258

Heilind Number:EDA357-024-442-258
Manufacturer:EDAC
Manufacturer Number:357-024-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-442-258

Detailed Description

Upgrade your PCB connectivity with our 357-024-442-258 Card Edge Connector. Designed for high-performance applications, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts and a pitch of .156 inches, it provides secure and efficient board-to-board connectivity. Boasting 24 positions and a straight mount orientation, it offers versatility for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the superior quality and performance of this essential component for your electronic projects.