357-024-442-268

Heilind Number:EDA357-024-442-268
Manufacturer:EDAC
Manufacturer Number:357-024-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-442-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed to deliver reliable connectivity in demanding electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures optimal signal transmission and longevity. With a double-row design and 24 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing provide secure attachment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial environments. Trust in its 5A amperage rating and black color for seamless integration into your design. Explore the possibilities with this essential component in our comprehensive range of PCB connectors.