357-024-445-101

Heilind Number:EDA357-024-445-101
Manufacturer:EDAC
Manufacturer Number:357-024-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-445-101

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector ( 357-024-445-101). Designed for seamless integration into PCB setups, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 24 positions, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees reliable signal transmission. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for efficient and secure connections every time. Upgrade your connectivity solutions with this essential component from our selection of high-quality connectors.