357-024-445-103

Heilind Number:EDA357-024-445-103
Manufacturer:EDAC
Manufacturer Number:357-024-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-445-103

Detailed Description

Introducing our 357-024-445-103 Card Edge Connector, a high-quality and reliable solution for your PCB connectivity needs. Featuring a sleek black design, this connector not only looks great but also delivers outstanding performance. With an amperage rating of 5 A, it ensures efficient power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This single-row connector with 24 positions offers seamless connectivity on your board. Crafted with copper alloy contacts, it provides excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's perfect for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and extreme environments. Trust in the 357-024-445-103 for seamless and reliable board-to-board connectivity.