357-024-445-108

Heilind Number:EDA357-024-445-108
Manufacturer:EDAC
Manufacturer Number:357-024-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-445-108

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring maximum safety and reliability in any application. With a single row layout and 24 positions, it offers efficient and space-saving connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're a hobbyist or a professional, this connector is perfect for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand even the most demanding environments. Trust in the quality and performance of our Card Edge Connector for seamless and reliable board-to-board connections every time.