357-024-445-112

Heilind Number:EDA357-024-445-112
Manufacturer:EDAC
Manufacturer Number:357-024-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-445-112

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-024-445-112). Designed for precision and reliability, this black connector features a single row of 24 contact positions, each crafted from durable copper alloy for optimal conductivity. The housing is constructed from UL 94V-0 rated Thermoplastic Polyester, ensuring safety and longevity in even the most demanding applications. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration into your circuit board layout. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects. Elevate your connectivity today with this essential component.