357-024-445-158

Heilind Number:EDA357-024-445-158
Manufacturer:EDAC
Manufacturer Number:357-024-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-445-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. This high-performance connector boasts a 5 A amperage capacity, perfect for powering your devices with efficiency. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. With a single row configuration and 24 positions, it offers ample connectivity options for your PCB. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mounting orientation, it simplifies installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for demanding industrial and electronic projects. Upgrade your connectivity solution today with this essential component.