357-024-445-168

Heilind Number:EDA357-024-445-168
Manufacturer:EDAC
Manufacturer Number:357-024-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-445-168

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in your electronic assemblies. Crafted with precision and durability in mind, this connector boasts a sleek black color and is capable of handling up to 5A of current. Its housing, made of UL 94V-0 Thermoplastic Polyester, ensures optimal safety and reliability. With a single row configuration and 24 positions, it offers ample connectivity options for your PCB layouts. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector allows for precise and efficient board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in this Card Edge Connector for superior performance in your electronic designs.