357-024-445-178

Heilind Number:EDA357-024-445-178
Manufacturer:EDAC
Manufacturer Number:357-024-445-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-445-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-445-178

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and longevity, this connector features a single-row layout with 24 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures optimal conductivity and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is guaranteed. The sleek black finish adds a professional touch to any project. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for even the most demanding environments. Trust in our Connector for efficient and dependable performance in your electronic applications.