357-024-447-102

Heilind Number:EDA357-024-447-102
Manufacturer:EDAC
Manufacturer Number:357-024-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-447-102

Detailed Description

Introducing the 357-024-447-102 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector boasts a single row design with 24 copper alloy contacts, providing seamless and durable connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures safety and resilience, even in harsh operating environments ranging from -40 to 105°C. Perfect for board-to-board connections, this connector guarantees a secure and efficient link between your electronic components. Trust in the 357-024-447-102 for quality, performance, and peace of mind. Elevate your connectivity experience today.